ITW ERG SDES-8-023 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITW ERG SDES-8-023 to view detailed technical specifications.
No datasheet is available for this part.