ITW ERG SDS-1-017 technical specifications.
| Contact Material | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Orientation | Horizontal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Width | 9.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITW ERG SDS-1-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.