
Radial polyester film capacitor with 100nF capacitance and 20% tolerance. Features a 600 VDC / 250 VAC voltage rating and a maximum operating temperature of 85°C. This lead-free component has a 20.8mm lead pitch and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 20.8mm |
| Packaging | Bag |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 600V |
| RoHS | Compliant |
