ITW Paktron 104M06QC22 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 20.8mm |
| Packaging | Bag |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for ITW Paktron 104M06QC22 to view detailed technical specifications.
No datasheet is available for this part.