
Radial polyester film capacitor with 100nF capacitance and 20% tolerance. Features a 125 VAC voltage rating, 150 Ohm resistance, and operates across a -55°C to 85°C temperature range. This lead-free, RoHS compliant component has a 20.8mm lead pitch.
ITW Paktron 104MACQRL150 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 20.8mm |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for ITW Paktron 104MACQRL150 to view detailed technical specifications.
No datasheet is available for this part.
