ITW Paktron 105K100ST2824T technical specifications.
| Capacitance | 1uF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for ITW Paktron 105K100ST2824T to view detailed technical specifications.
No datasheet is available for this part.