
ITW Paktron 105K250RA6 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Lead Pitch | 15mm |
| Packaging | Bag |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW Paktron 105K250RA6 to view detailed technical specifications.
No datasheet is available for this part.
