ITW Paktron 105M02QB47 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 30.5mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for ITW Paktron 105M02QB47 to view detailed technical specifications.
No datasheet is available for this part.