ITW Paktron 106K100CS4G technical specifications.
| Capacitance | 10uF |
| Lead Free | Contains Lead |
| Lead Pitch | 0.1inch |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW Paktron 106K100CS4G to view detailed technical specifications.
No datasheet is available for this part.