ITW Paktron 335K100RA4-FA technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for ITW Paktron 335K100RA4-FA to view detailed technical specifications.
No datasheet is available for this part.