
ITW Paktron 504K500RA6-FA technical specifications.
| Capacitance | 500nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITW Paktron 504K500RA6-FA to view detailed technical specifications.
No datasheet is available for this part.
