Q/QRL Series 600 V 0.5 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor
ITW Paktron 504M06QE100 technical specifications.
| Capacitance | 500nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 30.5mm |
| Packaging | Bag |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for ITW Paktron 504M06QE100 to view detailed technical specifications.
No datasheet is available for this part.