ITW 100-348-133 technical specifications.
| Depth | 11mm |
| Gender | Male |
| Length | 54mm |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 100-348-133 to view detailed technical specifications.
No datasheet is available for this part.