
ITW 11-504 technical specifications.
| Package/Case | 504 |
| Current Rating | 10A |
| Operating Force | 0.5N |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 11 |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 11-504 to view detailed technical specifications.
No datasheet is available for this part.
