ITW 120-000-032 technical specifications.
| Depth | 6mm |
| Length | 82.6mm |
| Mount | Brackets |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITW 120-000-032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.