ITW 130-096-133 technical specifications.
| Depth | 11.1mm |
| Gender | Male |
| Length | 95mm |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 130-096-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.