ITW 14-124 technical specifications.
| Package/Case | 124 |
| Current Rating | 20A |
| Mount | Screw |
| Operating Force | 0.5N |
| Package Quantity | 140 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITW 14-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
