ITW 16-304 technical specifications.
| Current Rating | 10.1A |
| Operating Force | 0.5N |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITW 16-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
