
ITW 18-488051 technical specifications.
| Current Rating | 7A |
| Mount | Solder |
| Operating Force | 0.5N |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 18 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITW 18-488051 to view detailed technical specifications.
No datasheet is available for this part.