
Basic / Snap Action Switches 5AMP SUB-MINI SWITCH PLUNGER ACTUATOR
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1mA |
| Contact Plating | Gold |
| Operating Force | 0.5N |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 19 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |