ITW 22-204 technical specifications.
| Package/Case | 204 |
| Current Rating | 10A |
| Operating Force | 0.5N |
| Package Quantity | 120 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 22 |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 22-204 to view detailed technical specifications.
No datasheet is available for this part.