ITW 39-12601 technical specifications.
| Current Rating | 250mA |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 39-12601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.