ITW 39-422609 technical specifications.
| Current Rating | 250mA |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 39-4 |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 39-422609 to view detailed technical specifications.
No datasheet is available for this part.