ITW 47-1131 technical specifications.
| Actuator Diameter | 0.43inch |
| Contact Current Rating | 20mA |
| Contact Plating | Gold |
| Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel, PCB |
| Package Quantity | 50 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 47 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITW 47-1131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.