ITW 47-2131 technical specifications.
| Contact Plating | Gold |
| Current Rating | 20mA |
| Package Quantity | 50 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 47 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITW 47-2131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.