ITW 47-2161 technical specifications.
| Contact Plating | Gold |
| Current Rating | 20mA |
| Illumination Type | Illuminated |
| Mount | Through Hole |
| Package Quantity | 50 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITW 47-2161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.