ITW 48-2-RB-R-BK-B technical specifications.
| Contact Plating | Gold |
| Current Rating | 250mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 50 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 48EM |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITW 48-2-RB-R-BK-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.