ITW 48M112A technical specifications.
| Package/Case | Metal |
| Current Rating | 250mA |
| Package Quantity | 50 |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITW 48M112A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.