ITW 49-5912/530004 technical specifications.
| Actuator Diameter | 0.63inch |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 49-5912/530004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.