ITW 49-59212 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 49-59W |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| Width | 19.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 49-59212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.