ITW 49112 technical specifications.
| Actuator Diameter | 0.63inch |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 49 |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 16V |
| RoHS | Compliant |
Download the complete datasheet for ITW 49112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.