ITW 57M111R technical specifications.
| Current Rating | 400mA |
| Mount | Panel |
| Package Quantity | 50 |
| Series | 57M-EM |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITW 57M111R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.