ITW 59-111 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Current Rating | 400mA |
| Contact Material | Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 400mA |
| Depth | 17.45mm |
| Length | 17.45mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Package Quantity | 50 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 59 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITW 59-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.