ITW 59-216 technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Contact Current Rating | 400mA |
| Contact Material | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 59 |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 59-216 to view detailed technical specifications.
No datasheet is available for this part.