ITW 59-312 technical specifications.
| Package/Case | Metal |
| Contact Current Rating | 125mA |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | 59 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITW 59-312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.