ITW 65-2010 technical specifications.
| Current Rating | 10A |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITW 65-2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.