ITW 65-201000 technical specifications.
| Mount | Sealed |
| Operating Force | 0.5N |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | 65 |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 65-201000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
