ITW 76-1200 technical specifications.
| Contact Material | Silver |
| Operating Force | 0.5N |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16 |
| RoHS | Compliant |
Download the complete datasheet for ITW 76-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.