ITW 76-9112/439088 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 1 maker, 1 breaker |
| Depth | 30mm |
| Flammability Rating | UL94 HB |
| Length | 30mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Voltage | 250V |
| Termination | Solder |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for ITW 76-9112/439088 to view detailed technical specifications.
No datasheet is available for this part.