ITW 76-9410/439088R technical specifications.
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITW 76-9410/439088R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.