
Optic Prep™ series linear voltage regulator, designed for power management applications. This integrated circuit offers lead-free and RoHS compliant construction, supplied in bulk packaging. Its 209.55mm size indicates a specific form factor for integration into electronic systems.
ITW CP410 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Optic Prep™ |
| Size | 209.55mm |
| RoHS | Compliant |
Download the complete datasheet for ITW CP410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
