ITW CW2605 technical specifications.
| Color | Orange, Silver |
| Lead Free | Lead Free |
| Material | Silver, Rubber |
| Mount | Adhesive |
| Packaging | Bulk |
| Weight | 3.33g |
| RoHS | Compliant |
Download the complete datasheet for ITW CW2605 to view detailed technical specifications.
No datasheet is available for this part.