
ITW JSC416G0 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 4 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JS |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITW JSC416G0 to view detailed technical specifications.
No datasheet is available for this part.