ITW T01-021901-002-NL-A-2 technical specifications.
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Termination | Solder |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITW T01-021901-002-NL-A-2 to view detailed technical specifications.
No datasheet is available for this part.