Fiber Optic VRPNPintegral QD
IVO FVDK10P5101/S35A technical specifications.
| Depth | 33.7mm |
| Length | 19.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP40 |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for IVO FVDK10P5101/S35A to view detailed technical specifications.
No datasheet is available for this part.