
Iwatt IW3620-00 technical specifications.
| Package/Case | SOIC |
| Max Output Power | 40W |
| Max Output Voltage | 24V |
| Output Current | 500mA |
| RoHS | Not Compliant |
Download the complete datasheet for Iwatt IW3620-00 to view detailed technical specifications.
No datasheet is available for this part.