Assymetric SCR, 2555A I(T)RMS, 2800V V(DRM), 2800V V(RRM), 1 Element
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |