Ixys CLA40P1200FC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 5 |
| Number of Elements | 2 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CLA40P1200FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.