Ixys CLA5E1200UC technical specifications.
| Package/Case | TO-252-3 |
| Hold Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 7.8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CLA5E1200UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.