Ixys CLA60MT1200NTZ technical specifications.
| Package/Case | TO-268-3 |
| Current Rating | 60A |
| Hold Current | 60mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 66A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CLA60MT1200NTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.